+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | converter | |
Interface | serial | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
DC supply current | 0.2mA | |
Case | UQFN28 | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. | |
Operating voltage | 1.8...5.5V |