+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH652T-I/SS

IC: converter; serial; SSOP28; Usup: 1.8÷5.5V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH652T-I/SS
TME Symbol:
MTCH652T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
converter
Interface
serial
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
0.2mA
Case
SSOP28
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Operating voltage
1.8...5.5V
Supply voltage
  • 1.8...5.5V
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH652T-I/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
This product is not available for sale in your country.