+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH9010-I/REB

IC: driver/sensor; capacitive sensor; UART; 1.8÷5.5VDC; VQFN20


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH9010-I/REB
TME Symbol:
MTCH9010-I/REB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
UART
Mounting
SMD
Number of channels
1
Operating temperature
0...125°C
Integrated circuit features
heartbeat signal
Case
VQFN20
Kind of package
in-tray
Manufacturer standard package
490pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH9010-I/REB
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 980.
Multiple of: 490.
This product is not available for sale in your country.