+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE-04

Connector: pin strips; plug; female; PIN: 4; MTE; for cable; 2.54mm

Manufacturer: ADAM TECH

Manufacturer part number:
MTE-04
TME Symbol:
MTE-04

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
4
Manufacturer series
MTE
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
1x4
Connector variant
w/o contacts
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
See other products from this series.:
*
MTE-04
0 in TME stock
Net price for quantities from 20 pcs - 0.03 GBPGross price for quantities from 20 pcs - 0.03 GBP
Net price for quantities from 200 pcs - 0.02 GBPGross price for quantities from 200 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.01 GBPGross price for quantities from 1000 pcs - 0.01 GBP
Net price for quantities from 5000 pcs - 0.01 GBPGross price for quantities from 5000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs