+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE 306 D

Switch: toggle; Pos: 2; 3PDT; ON-ON; 6A/125VAC; 6A/6VDC; MTE; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTE 306 D
TME Symbol:
MTE306D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTE
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
20mΩ
Body dimensions
11.8x13x17.8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight9.53 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTE 306 D
39 in TME stock
Net price for quantities from 1 pcs - 11.10 EURGross price for quantities from 1 pcs - 11.10 EUR
Net price for quantities from 10 pcs - 9.89 EURGross price for quantities from 10 pcs - 9.89 EUR
Net price for quantities from 25 pcs - 9.37 EURGross price for quantities from 25 pcs - 9.37 EUR
Net price for quantities from 50 pcs - 8.78 EURGross price for quantities from 50 pcs - 8.78 EUR
Net price for quantities from 100 pcs - 8.20 EURGross price for quantities from 100 pcs - 8.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.