+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTW 106 E

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 6A/125VAC; 6A/6VDC; MTW

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTW 106 E
TME Symbol:
MTW106E

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTW
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø12.5mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x7.8mm
Contact plating
silver plated
IP rating
IP67
Mechanical durability
100000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight18.27 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTW 106 E
74 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 19.79 USD
Net price for quantities from 5 pcs - 16.22 USDGross price for quantities from 5 pcs - 16.22 USD
Net price for quantities from 10 pcs - 12.64 USDGross price for quantities from 10 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)