+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW15-12T7

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 15A

Manufacturer: IXYS

Manufacturer part number:
MUBW15-12T7
TME Symbol:
MUBW15-12T7

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
15A
Case
E2-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Power dissipation
140W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW15-12T7
0 in TME stock
Net price for quantities from 1 pcs - 58.94 USDGross price for quantities from 1 pcs - 58.94 USD
Net price for quantities from 3 pcs - 52.12 USDGross price for quantities from 3 pcs - 52.12 USD
Net price for quantities from 6 pcs - 46.80 USDGross price for quantities from 6 pcs - 46.80 USD
No. of pieces (Multiplicity: 1)