+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTICHECK /PLT-EU

Probe: for resistance measurement; red,blue,green


Manufacturer: KPS

Manufacturer part number:
MULTICHECK /PLT-EU
TME Symbol:
MULTICHECK/PLT-EU

Specification

Manufacturer
KPS
Type of measuring probe
for resistance measurement
Conform to the norm
CAT III 1000V EN 61010
Related items
MULTICHECK
Connectors for the country
Europe
Colour
blue, green, red
Test accessories features
test directly on the socket
Gross weight210.65 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
MULTICHECK /PLT-EU
0 in TME stock
Net price for quantities from 1 pcs - 37.11 EURGross price for quantities from 1 pcs - 37.11 EUR
Net price for quantities from 3 pcs - 34.79 EURGross price for quantities from 3 pcs - 34.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.