+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSWB2

Mouse; black; wireless,optical; DPI change button; No.of butt: 6

Manufacturer: GEMBIRD

Manufacturer part number:
MUSWB2
TME Symbol:
MUSWB2

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
6
Bluetooth version
3.0 EDR
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight93.75 g
Certificates
EAN code8716309079648
See other products in this category: Peripherals GEMBIRD,
*
MUSWB2
6 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 3 pcs - 9.25 USDGross price for quantities from 3 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)