+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWI200-06A8

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: IXYS

Manufacturer part number:
MWI200-06A8
TME Symbol:
MWI200-06A8

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
0.6kV
Collector current
115A
Case
E3-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
675W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MWI200-06A8
0 in TME stock
Net price for quantities from 1 pcs - 204.85 USDGross price for quantities from 1 pcs - 204.85 USD
Net price for quantities from 3 pcs - 181.44 USDGross price for quantities from 3 pcs - 181.44 USD
Net price for quantities from 5 pcs - 162.71 USDGross price for quantities from 5 pcs - 162.71 USD
No. of pieces (Multiplicity: 1)