+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173113-0021

Connector: D-Sub; straight; black; PIN: 44; crimped


Manufacturer: MOLEX

Manufacturer part number:
173113-0021

Alternative designations: 1731130021

TME Symbol:
MX-173113-0021

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Spatial orientation
straight
Colour
black
Number of pins
44
Electrical mounting
crimped
Contact plating
gold-plated, nickel plated
Connection
plug
Gross weight10 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
173113-0021
0 in TME stock
Net price for quantities from 1 pcs - 7.73 EURGross price for quantities from 1 pcs - 7.73 EUR
Net price for quantities from 10 pcs - 6.59 EURGross price for quantities from 10 pcs - 6.59 EUR
Net price for quantities from 25 pcs - 6.16 EURGross price for quantities from 25 pcs - 6.16 EUR
Net price for quantities from 35 pcs - 6.01 EURGross price for quantities from 35 pcs - 6.01 EUR
Net price for quantities from 50 pcs - 5.86 EURGross price for quantities from 50 pcs - 5.86 EUR
Net price for quantities from 85 pcs - 5.64 EURGross price for quantities from 85 pcs - 5.64 EUR
Net price for quantities from 100 pcs - 5.55 EURGross price for quantities from 100 pcs - 5.55 EUR
Net price for quantities from 200 pcs - 5.21 EURGross price for quantities from 200 pcs - 5.21 EUR
Net price for quantities from 250 pcs - 5.15 EURGross price for quantities from 250 pcs - 5.15 EUR
Net price for quantities from 400 pcs - 4.91 EURGross price for quantities from 400 pcs - 4.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.