You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

22-23-2021

Connector: wire-board; socket; male; PIN: 2; KK 254; straight; THT

Manufacturer: MOLEX

Manufacturer part number:
22-23-2021

Alternative designations: 0022232021

TME Symbol:
MX-22-23-2021

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
2
Manufacturer series
KK 254
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Connector variant
snapped-in
Colour
white
Engineering PN
A-6373-02A222
Gross weight0.21 g
Certificates
See other products in this category: Raster signal connectors 2,54mm MOLEX,
See other products from this series.:
*
22-23-2021
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 2 850 pcsCardboard = 3 000 pcs