+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 0039012245
Manufacturer | MOLEX | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 24 | |
Manufacturer series | Mini-Fit Jr. | |
Rated voltage | 0.6kV | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 4.2mm | |
Connector pinout layout | 2x12 | |
Connector variant | w/o contacts | |
Locking system | latch | |
Flammability rating | UL94V-0 | |
Colour | natural | |
Operating temperature | -40...105°C |