+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44915-0021

Connector: RJ45; plug; 44915; PIN: 8; Cat 6; shielded; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
44915-0021

Alternative designations: 0449150021

TME Symbol:
MX-44915-0021

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
plug
Manufacturer series
44915
Number of pins
8
Ethernet category
Cat 6
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for cable
Spatial orientation
straight
Operating temperature
-40...85°C
Connector variant
  • shielded
  • with conductor guide
  • with holder
Gross weight2.92 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
See other products from this series.:
*
44915-0021
378 in TME stock
Net price for quantities from 1 pcs - 3.70 EURGross price for quantities from 1 pcs - 3.70 EUR
Net price for quantities from 10 pcs - 3.25 EURGross price for quantities from 10 pcs - 3.25 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 2.95 EUR
Net price for quantities from 50 pcs - 2.86 EURGross price for quantities from 50 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 1 000 pcs