+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 0532611171
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 11 | |
Manufacturer series | PicoBlade™ | |
Spatial orientation | horizontal | |
Electrical mounting | SMT | |
Contacts pitch | 1.25mm | |
Connector pinout layout | 1x11 | |
Contact plating | tinned | |
Maximum current | 1A | |
Max. voltage | 125V |