+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX050TPAHS-BK

Transport wheel; Ø: 50mm; W: 24mm; H: 73.5mm; torsional with lock


Manufacturer: RADER

Manufacturer part number:
MX050TPAHS-BK
TME Symbol:
MX050TPAHS-BK

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
50mm
Wheel width
24mm
Height
73.5mm
Version
assembly pass through hole, torsional with lock
Force
50kg
Material
thermoplastic rubber
Body material
stainless steel
Shore hardness
82
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight250 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX050TPAHS-BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.47 EURGross price for quantities from 1 pcs - 16.47 EUR
Net price for quantities from 4 pcs - 15.44 EURGross price for quantities from 4 pcs - 15.44 EUR
Net price for quantities from 12 pcs - 14.41 EURGross price for quantities from 12 pcs - 14.41 EUR
Net price for quantities from 20 pcs - 13.38 EURGross price for quantities from 20 pcs - 13.38 EUR