+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX075NAHS-BK

Transport wheel; Ø: 75mm; W: 24mm; H: 101mm; torsional with lock


Manufacturer: RADER

Manufacturer part number:
MX075NAHS-BK
TME Symbol:
MX075NAHS-BK

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
75mm
Wheel width
24mm
Height
101mm
Version
assembly pass through hole, torsional with lock
Material
polyamide
Body material
stainless steel
Shore hardness
90
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight304.4 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX075NAHS-BK
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.23 EURGross price for quantities from 1 pcs - 19.23 EUR
Net price for quantities from 4 pcs - 18.03 EURGross price for quantities from 4 pcs - 18.03 EUR
Net price for quantities from 12 pcs - 18.02 EURGross price for quantities from 12 pcs - 18.02 EUR