+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX100NATF

Transport wheel; Ø: 100mm; W: 24mm; H: 125mm; rigid; polyamide; MX


Manufacturer: RADER

Manufacturer part number:
MX100NATF
TME Symbol:
MX100NATF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
24mm
Height
125mm
Version
rigid, with mounting plate
Material
polyamide
Body material
stainless steel
Shore hardness
90
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight230 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX100NATF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 4 pcs - 13.52 USDGross price for quantities from 4 pcs - 13.52 USD
Net price for quantities from 10 pcs - 12.62 USDGross price for quantities from 10 pcs - 12.62 USD
Net price for quantities from 20 pcs - 11.72 USDGross price for quantities from 20 pcs - 11.72 USD