+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3MX2-AB015-E

Automation module: vector inverter; Max motor power: 1.5/2.2kW

Manufacturer: OMRON

Manufacturer part number:
3G3MX2-AB015-E
TME Symbol:
MX2-AB015-E

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
1.5/2.2kW
The programming method
keypad, operator panel, PC
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Mounting
for wall mounting
Operating temperature
-10...50°C
Output frequency
0.1...400Hz
Number of inputs
10
Number of analog inputs
4
Starting/stopping time
0.01...3600/0.01...3600s
Number of analog outputs
1
IP rating
IP20
Body dimensions
108x170.5x128mm
Number of outputs
6
Manufacturer series
3G3MX2
Voltage output
0...10V
Supply voltage
  • 200...240V AC
Dimensions
Schematic diagram
Gross weight1.8463 kg
Certificates
See other products in this category: One Phase Inverters OMRON
*
3G3MX2-AB015-E
Product withdrawn from the offer
Use the specification table below to search for similar products