+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX2N4860

Transistor: N-JFET; 30V; 100mA; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX2N4860
TME Symbol:
MX2N4860

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
30V
Drain current
0.1A
Power dissipation
0.36W
Case
TO18
On-state resistance
40Ω
Mounting
THT
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY
*
MX2N4860
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
This product is not available for sale in your country.