+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MX512L

Torch: universal; LED Light; 115lm; 2h; BLACK EYE


Manufacturer: MACTRONIC

Manufacturer part number:
MX512L
TME Symbol:
MX512L

Specification

Manufacturer
MACTRONIC
Type of torch
universal
Design
LED Light
Luminosity
115lm
Nominal life
2h
Manufacturer series
BLACK EYE
Body material
aluminium
Power supply
  • battery LR6 AA 1,5V x1
Battery/ rechargeable battery
  • none
Gross weight157.9 g

WATCH VIDEO

See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
MX512L
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.42 USDGross price for quantities from 1 pcs - 22.42 USD
Net price for quantities from 3 pcs - 20.79 USDGross price for quantities from 3 pcs - 20.79 USD