+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXD12RU1ET

Programmable relay; IN: 8; Analog in: 0; OUT: 4; Millenium; IP20


Manufacturer: CROUZET

Manufacturer part number:
MXD12RU1ET
TME Symbol:
MXD12RU1ET

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
0
Number of outputs
4
Manufacturer series
Millenium
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Related items
MXR16U1, MXR08U1
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V AC
  • 24V DC
Gross weight288.38 g
Certificates
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
MXD12RU1ET
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 182.90 USDGross price for quantities from 1 pcs - 182.90 USD
Net price for quantities from 5 pcs - 168.79 USDGross price for quantities from 5 pcs - 168.79 USD