+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | AC/DC switcher, DC/DC switcher, LED driver | |
Case | SO8-EP | |
Output current | 0.28A | |
Output voltage | 12V | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Input voltage | 8...450V | |
Frequency | 64kHz | |
Kind of package | tube |