+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLRT100KP260CA/TR

Diode: TVS; 289V; 196A; bidirectional; 100kW; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXLRT100KP260CA/TR
TME Symbol:
MXLRT100KP260CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
260V
Breakdown voltage
289V
Max. forward impulse current
196A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
100kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY
*
MXLRT100KP260CA/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
This product is not available for sale in your country.