+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-1/EMPTY

Markers; Marking: empty; 1.7÷3.5mm; H: 7mm; A: 6mm; leaded; -30÷100°C


Manufacturer: KURANT

Manufacturer part number:
MZ-1/EMPTY
TME Symbol:
MZ-1/EMPTY

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
empty
Cable external diameter
1.7...3.5mm
H dimension
7mm
A dimension
6mm
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-30...100°C
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight19.68 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-1/EMPTY
3 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.58 USDGross price for quantities from 1 pcg - 4.58 USD
Net price for quantities from 3 pcg - 3.92 USDGross price for quantities from 3 pcg - 3.92 USD
Net price for quantities from 5 pcg - 3.44 USDGross price for quantities from 5 pcg - 3.44 USD
Packaging method by the manufacturer:Bag = 10 pcg