+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0616LC450

Thyristor: hockey-puck; 4.5kV; 616A; W10; Ø58.5/Ø34mm; Press-Pack


Manufacturer: WESTCODE

Manufacturer part number:
N0616LC450
TME Symbol:
N0616LC450

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Load current
616A
Case
W10
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
5.25kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
bulk
Gross weight254.02 g
Certificates
See other products in this category: Button thyristors WESTCODE,
*
N0616LC450
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 169.80 USDGross price for quantities from 1 pcs - 169.80 USD
Net price for quantities from 3 pcs - 150.69 USDGross price for quantities from 3 pcs - 150.69 USD
Net price for quantities from 6 pcs - 134.94 USDGross price for quantities from 6 pcs - 134.94 USD