+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N1661VC360

Thyristor: hockey-puck; 3.6kV; W12; Ø101.5/Ø63mm; Press-Pack; bulk


Manufacturer: WESTCODE

Manufacturer part number:
N1661VC360
TME Symbol:
N1661VC360

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
3.6kV
Case
W12
Body dimensions
Ø101.5/Ø63mm
Mounting
Press-Pack
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
bulk
Gross weight1000 g
Certificates
See other products in this category: Button thyristors WESTCODE,
*
N1661VC360
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Product for special order