+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N2083QK080

Thyristor: hockey-puck; 800V; Ifmax: 4.139kA; 2.083kA; Igt: 300mA


Manufacturer: WESTCODE

Manufacturer part number:
N2083QK080
TME Symbol:
N2083QK080

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
0.8kV
Max. load current
4.139kA
Load current
2.083kA
Gate current
300mA
Case
WP2
Body dimensions
Ø58.5/Ø38mm
Mounting
Press-Pack
Max. forward impulse current
22kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
bulk
Gross weight179 g
Certificates
See other products in this category: Button thyristors WESTCODE,
*
N2083QK080
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 338.88 USDGross price for quantities from 1 pcs - 338.88 USD