+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N9322C

Spectrum analyzer; Band: 10Hz÷3MHz; 5÷45°C; 25W; 132.5x320x400mm


Manufacturer: KEYSIGHT

Manufacturer part number:
N9322C
TME Symbol:
N9322C

Specification

Manufacturer
KEYSIGHT
Type of meter
spectrum analyzer
Band
10Hz...3MHz
Operating temperature
5...45°C
Power consumption
25W
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Dimensions (W x H x D)
132.5x320x400mm
Frequency range of detectable voltage
9kHz...7GHz
Gross weight10 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers KEYSIGHT
*
N9322C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.