+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBN113

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 1; Charact: B; 10kA


Manufacturer: HAGER

Manufacturer part number:
NBN113
TME Symbol:
NBN113

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight107.76 g
Certificates
EAN code3250614613715
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NBN113
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 6 pcs - 11.56 USDGross price for quantities from 6 pcs - 11.56 USD
Net price for quantities from 12 pcs - 10.73 USDGross price for quantities from 12 pcs - 10.73 USD