+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC-0100-01

USB to Ethernet adapter; 10/100Mbps,Fast Ethernet,Wake-On-LAN


Manufacturer: LANBERG

Manufacturer part number:
NC-0100-01
TME Symbol:
NC-0100-01

Specification

Manufacturer
LANBERG
Type of PC accessories
USB to Ethernet adapter
Version
USB 2.0
Colour
black
Cable length
0.15m
Enclosure material
ABS
Contact plating
gold-plated
Software
compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Ethernet category
Cat 5/5e
Interface
  • 10/100Mbps
  • Fast Ethernet
  • Wake-On-LAN
Cable/adapter structure
  • RJ45 socket
  • USB A plug
PC accessories features
  • chipset RTL8152B
  • PnP
Gross weight20.3 g
Certificates
EAN code5901969418699
See other products in this category: Computer Adapters LANBERG,
*
NC-0100-01
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
Net price for quantities from 5 pcs - 3.84 USDGross price for quantities from 5 pcs - 3.84 USD
Packaging method by the manufacturer:Bag = 20 pcs