+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of PC extension card | WiFi network | |
Connection | USB A plug | |
Version | USB 2.0 | |
Colour | black | |
Frequency | 2.4GHz | |
Data transfer rate | 150Mbps | |
Communication with PC | USB | |
Standard | IEEE 802.11a/b/g/n, IEEE 802.11b/g/n, IEEE 802.11e, IEEE 802.11i | |
Ciphering | WEP, WPA2, WPA2-PSK, WPA, WPA-PSK, WPS | |
Software | compatible Linux, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible |