+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC-1000-01

USB to Ethernet adapter; RJ45 socket,USB A plug; USB 3.0; black


Manufacturer: LANBERG

Manufacturer part number:
NC-1000-01
TME Symbol:
NC-1000-01

Specification

Manufacturer
LANBERG
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Colour
black
Cable length
0.15m
Enclosure material
ABS
Contact plating
gold-plated
Software
compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Ethernet category
Cat 5/5e
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • PXE
  • Wake-On-LAN
Cable/adapter structure
  • RJ45 socket
  • USB A plug
PC accessories features
  • chipset RTL8153
  • PnP
Gross weight47.4 g
Certificates
EAN code5901969418705
See other products in this category: Computer Adapters LANBERG,
*
NC-1000-01
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.72 EURGross price for quantities from 1 pcs - 9.72 EUR
Net price for quantities from 3 pcs - 8.64 EURGross price for quantities from 3 pcs - 8.64 EUR
Net price for quantities from 5 pcs - 7.57 EURGross price for quantities from 5 pcs - 7.57 EUR