+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC1000P-8

Module: RF; RF PAD; RF; 868MHz; GPIO,I2C,UART; -94dBm; 10dBm; SMD


Manufacturer: NeoCortec

Manufacturer part number:
NC1000P-8
TME Symbol:
NC1000P-8

Specification

Manufacturer
NeoCortec
Type of communications module
RF
Kind of antenna
RF PAD
Kind of module
RF
Frequency
868MHz
Receiver sensitivity
-94dBm
Transmitter output power
10dBm
Mounting
SMD
Dimensions
18x11mm
TX/RX supply current
36.2/20.4A
Ciphering
AES128
Operating temperature
-40...85°C
Interface
  • GPIO
  • I2C
  • UART
Supply voltage
  • 2...3.6V
Gross weight10 g
Certificates
See other products in this category: RF modules NeoCortec,
*
NC1000P-8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.85 GBPGross price for quantities from 1 pcs - 18.85 GBP
Net price for quantities from 5 pcs - 17.17 GBPGross price for quantities from 5 pcs - 17.17 GBP
Net price for quantities from 25 pcs - 15.92 GBPGross price for quantities from 25 pcs - 15.92 GBP