+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1607BDR2G

IC: PMIC; 500÷800mA; 9.5÷20VDC; SO8; Topology: boost


Manufacturer: ONSEMI

Manufacturer part number:
NCP1607BDR2G
TME Symbol:
NCP1607BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
500...800mA
Mounting
SMD
Operating voltage
9.5...20V DC
Number of channels
1
Operating temperature
-40...125°C
Case
SO8
Topology
boost
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1607BDR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR