+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1937A3DR2G

IC: PMIC; 500÷800mA; 8.8÷30VDC; SO20; Topology: flyback


Manufacturer: ONSEMI

Manufacturer part number:
NCP1937A3DR2G
TME Symbol:
NCP1937A3DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
500...800mA
Mounting
SMD
Operating voltage
8.8...30V DC
Operating temperature
-40...125°C
Case
SO20
Frequency
112...150kHz
Topology
flyback
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1937A3DR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD