+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCZ-2262

Card reader: memory; USB A plug,USB C plug; OTG,USB 3.1 Gen 1


Manufacturer: NATEC

Manufacturer part number:
NCZ-2262
TME Symbol:
NCZ-2262

Specification

Manufacturer
NATEC
Type of memory card reader
memory
Connection
USB A plug, USB C plug
Version
OTG, USB 3.1 Gen 1
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC, T-Flash
Manufacturer series
SCARAB 3
Colour
black, silver
Data transfer rate
5Gbps
Communication with PC
USB
Kit contents
reader
Gross weight34.88 g
Certificates
EAN code5901969445770
See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NCZ-2262
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.94 EURGross price for quantities from 1 pcs - 9.94 EUR
Net price for quantities from 3 pcs - 8.70 EURGross price for quantities from 3 pcs - 8.70 EUR