+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCZ-2365

Card reader: memory; USB C plug; OTG,USB 3.2 Gen 1x1; SCARAB C


Manufacturer: NATEC

Manufacturer part number:
NCZ-2365
TME Symbol:
NCZ-2365

Specification

Manufacturer
NATEC
Type of memory card reader
memory
Connection
USB C plug
Version
OTG, USB 3.2 Gen 1x1
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC, T-Flash
Manufacturer series
SCARAB C
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Kit contents
reader
Gross weight33.29 g
Certificates
EAN code5901969449839
See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NCZ-2365
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 3 pcs - 6.24 USDGross price for quantities from 3 pcs - 6.24 USD