+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-621

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 100pcs; EXTREME


Manufacturer: NEO TOOLS

Manufacturer part number:
01-621
TME Symbol:
NEO-01-621

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Manufacturer series
EXTREME
Gross weight28 g
EAN code5907558473407

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-621
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.38 EURGross price for quantities from 1 pcg - 0.38 EUR
Net price for quantities from 4 pcg - 0.34 EURGross price for quantities from 4 pcg - 0.34 EUR