+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-080

Socket: 12-angles; socket spanner; 21mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-080
TME Symbol:
NEO-08-080

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight144 g
EAN code5907558408256

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 4 pcs - 1.93 EURGross price for quantities from 4 pcs - 1.93 EUR