+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08-430

Socket: 6-angles; socket spanner; HEX 30mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-430
TME Symbol:
NEO-08-430

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Gross weight198 g
EAN code5907558423259

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 GBPGross price for quantities from 1 pcs - 2.03 GBP
Net price for quantities from 4 pcs - 1.84 GBPGross price for quantities from 4 pcs - 1.84 GBP