+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-821

Wrench: torque; 240mm; 5÷25Nm; Holder: square; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-821
TME Symbol:
NEO-08-821

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
240mm
Torque
5...25Nm
Kind of holder
square
Holder socket size - inch
1/4"
Kit contents
  • case
  • screwdriver bits
Gross weight1.2208 kg
EAN code5907558458954

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-821
11 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 42.28 EURGross price for quantities from 1 set - 42.28 EUR
Net price for quantities from 3 set - 37.94 EURGross price for quantities from 3 set - 37.94 EUR