+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

12-310

Socket: 6-angles; impact; HEX 10mm; 1/2"; Socket bit length: 78mm


Manufacturer: NEO TOOLS

Manufacturer part number:
12-310
TME Symbol:
NEO-12-310

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
impact
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight116 g
EAN code5907558423921

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
12-310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 4 pcs - 2.16 USDGross price for quantities from 4 pcs - 2.16 USD