+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-521

Tools set: screwdriver bits; Pozidriv®; 50mm; PZ1; impact; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-521
TME Symbol:
NEO-56-521

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
S2 steel
Overall length
50mm
Bit size
PZ1
Version
impact
Quantity in set/package
2pcs.
Gross weight19.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-521
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.64 USDGross price for quantities from 1 pcg - 1.64 USD
Net price for quantities from 5 pcg - 1.53 USDGross price for quantities from 5 pcg - 1.53 USD
Net price for quantities from 50 pcg - 1.48 USDGross price for quantities from 50 pcg - 1.48 USD
Net price for quantities from 100 pcg - 1.43 USDGross price for quantities from 100 pcg - 1.43 USD