+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-1584

Headphones with microphone; RAPTOR; black,blue; 2m; 15Hz÷25kHz


Manufacturer: FURY

Manufacturer part number:
NFU-1584
TME Symbol:
NFU-1584

Specification

Manufacturer
FURY
Type of PC accessories
headphones with microphone
Manufacturer series
RAPTOR
Colour
black, blue
Connection
Jack 3,5mm x2, USB A
Version
closed, headphones, wired
Cable length
2m
Bandwidth
15Hz...25kHz
Impedance
32Ω
Speaker sensitivity
98dB
Microphone sensitivity
-38dB
PC accessories features
  • RGB
  • volume control
  • with LED
Gross weight388.7 g
Certificates
EAN code5901969425550
See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-1584
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 3 pcs - 4.43 EURGross price for quantities from 3 pcs - 4.43 EUR