+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-1699

Mouse; SCRAPPER; black; USB A; optical,wired; 1.6m; No.of butt: 7


Manufacturer: FURY

Manufacturer part number:
NFU-1699
TME Symbol:
NFU-1699

Specification

Manufacturer
FURY
Type of PC accessories
mouse
Manufacturer series
SCRAPPER
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.6m
Number of buttons
7
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
  • RGB
Gross weight203.6 g
Certificates
EAN code5901969426694

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-1699
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.00 EURGross price for quantities from 1 pcs - 7.00 EUR
Net price for quantities from 3 pcs - 6.07 EURGross price for quantities from 3 pcs - 6.07 EUR