+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-1952

Keypad: computer; HELLFIRE 2; black; USB A; FR layout,wired


Manufacturer: FURY

Manufacturer part number:
NFU-1952
TME Symbol:
NFU-1952

Specification

Manufacturer
FURY
Type of keypad
computer
Manufacturer series
HELLFIRE 2
Colour
black
Connection
USB A
Version
FR layout, wired
Cable length
1.45m
Number of buttons
105
Dimensions (a x b x c)
170x450x27mm
PC accessories features
  • Anti-ghosting
  • RGB
  • with LED
Gross weight667 g
Certificates
EAN code5901969435412

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-1952
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 3 pcs - 9.06 USDGross price for quantities from 3 pcs - 9.06 USD