+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2199

Mouse; TANTO T4; black; USB A; optical,wired; PnP,RGB; 1.8m


Manufacturer: FURY

Manufacturer part number:
NFU-2199
TME Symbol:
NFU-2199

Specification

Manufacturer
FURY
Type of PC accessories
mouse
Manufacturer series
TANTO T4
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
7
PC accessories features
  • PnP
  • RGB
Gross weight140 g
Certificates
EAN code5901969444919

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2199
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.63 EURGross price for quantities from 1 pcs - 11.63 EUR
Net price for quantities from 3 pcs - 10.07 EURGross price for quantities from 3 pcs - 10.07 EUR