+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2202

Mouse; TANTO T4; navy blue; USB A; optical,wired; PnP,RGB; 1.8m


Manufacturer: FURY

Manufacturer part number:
NFU-2202
TME Symbol:
NFU-2202

Specification

Manufacturer
FURY
Type of PC accessories
mouse
Manufacturer series
TANTO T4
Colour
navy blue
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
7
PC accessories features
  • PnP
  • RGB
Gross weight142 g
Certificates
EAN code5901969444940

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2202
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.65 EURGross price for quantities from 1 pcs - 11.65 EUR
Net price for quantities from 3 pcs - 10.10 EURGross price for quantities from 3 pcs - 10.10 EUR