+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2203

Mouse; TANTO T4; black; USB A; wireless,optical; PnP,RGB; Len: 1.8m


Manufacturer: FURY

Manufacturer part number:
NFU-2203
TME Symbol:
NFU-2203

Specification

Manufacturer
FURY
Type of PC accessories
mouse
Manufacturer series
TANTO T4
Colour
black
Connection
USB A
Version
optical, wireless
Cable length
1.8m
Number of buttons
7
Range
10m
Bluetooth version
5.0
PC accessories features
  • PnP
  • RGB
Gross weight155.26 g
Certificates
EAN code5901969444957

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2203
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 16.93 EURGross price for quantities from 1 pcs - 16.93 EUR
Net price for quantities from 3 pcs - 14.77 EURGross price for quantities from 3 pcs - 14.77 EUR